Parametric Equivalent


CR2450X | |
|---|---|
DigiKey Part Number | 490-18192-ND |
Manufacturer | |
Manufacturer Part Number | CR2450X |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 1mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.92500 | $9.25 |
| 50 | $0.81280 | $40.64 |
| 100 | $0.76880 | $76.88 |
| 250 | $0.71444 | $178.61 |
| 900 | $0.64484 | $580.36 |
| 1,800 | $0.61009 | $1,098.16 |
| 2,700 | $0.59065 | $1,594.76 |
| 5,400 | $0.55885 | $3,017.79 |


























