Display Modules - Vacuum Fluorescent (VFD)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Outline L x W x H | Viewing Area | Display Format | Display Type | Format | Voltage - Supply | Character Size | Number of Dots | Interface | Controller Type | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : $111.29000 Tray | - | - | Tray | Active | 116.00mm x 37.00mm x 9.30mm | 73.40mm L x 14.95mm W | 24 x 4 | Character | 5 x 8 Dots | 5V | 2.10mm H x 3.34mm W | - | Parallel/Serial | - | -40°C ~ 85°C | ||
141 Marketplace | 1 : $47.92000 Tray | - | - | Tray | Obsolete | 116.00mm x 37.00mm x 11.60mm | 70.80mm L x 11.50mm W | 20 x 2 | Character | 5 x 7 Dots | 5V | 4.70mm H x 2.40mm W | - | Parallel, 8-Bit, CMOS | - | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 1 : $47.36000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | 80.00mm x 36.00mm x 18.00mm | 51.80mm L x 11.50mm W | 16 x 2 | Character | 5 x 8 Dots | 5V | 5.34mm H x 2.10mm W | - | Parallel/Serial | PT6314 | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 1 : $48.17000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | 116.00mm x 37.00mm x 17.50mm | 70.80mm L x 11.50mm W | 20 x 2 | Character | 5 x 8 Dots | 5V | 5.34mm H x 2.35mm W | - | Parallel/Serial | PT6314 | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 1 : $86.98000 Tray | - | Tray | Active | 116.00mm x 37.00mm x 8.90mm | 69.90mm L x 11.50mm W | 20 x 2 | Graphic | 5 x 7 Dots | 4.75V ~ 5.25V | - | 140 x 16 | Serial | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $100.32000 Tray | - | Tray | Active | 80.00mm x 36.00mm x 8.50mm | 51.40mm L x 11.40mm W | 16 x 2 | Character | 5 x 7 CURS | 5V | 4.76mm H x 2.28mm W | - | Parallel | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $107.89000 Tray | - | Tray | Active | 116.00mm x 37.00mm x 10.40mm | 70.80mm L x 11.50mm W | 20 x 2 | Character | 5 x 7 Dots | 5V | 4.70mm H x 2.40mm W | - | TTL/CMOS | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $111.88000 Tray | - | Tray | Active | 80.00mm x 36.00mm x 8.80mm | 52.50mm L x 11.50mm W | 16 x 2 | Graphic | 5 x 7 Dots | 5V | - | 112 x 16 | Parallel | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $160.31000 Tray | - | Tray | Active | 98.00mm x 60.00mm x 17.00mm | 70.80mm L x 20.90mm W | 20 x 4 | Character | 5 x 7 Dots | 5V | 4.70mm H x 2.40mm W | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $393.32000 Tray | - | Tray | Active | 190.00mm x 54.00mm x 19.70mm | 137.40mm L x 23.20mm W | 40 x 4 | Character | 5 x 7 Dots | 5V | 4.89mm H x 2.07mm W | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $683.79000 Tray | - | - | Tray | Active | 110.00mm x 214.00mm x 19.00mm | 140.65mm L x 70.25mm W | - | Graphic | - | 5V, 12V | - | 256 x 128 | Parallel/Serial | - | -40°C ~ 70°C | ||
0 In Stock Check Lead Time | Active | - | Tray | Active | 80.00mm x 36.00mm x 8.80mm | 52.50mm L x 11.50mm W | 16 x 2 | Graphic | 5 x 7 Dots | 4.75V ~ 5.25V | - | 112 x 16 | Serial | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $53.43000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | 146.00mm x 43.00mm x 16.60mm | 101.75mm L x 18.50mm W | 20 x 2 | Character | 5 x 8 Dots | 4.5V ~ 5.5V | 8.78mm H x 3.68mm W | - | Parallel/Serial | PT6314 | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 1 : $155.54000 Bulk | - | Bulk | Active | 116.00mm x 37.00mm x 29.48mm | 89.75mm L x 11.50mm W | 20 x 2 | Character | 5 x 7 Dots | - | 4.70mm H x 2.40mm W | - | Serial | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : $190.57000 Tray | - | Tray | Active | 146.00mm x 43.00mm x 9.40mm | 102.75mm L x 18.80mm W | 20 x 2 | Graphic | 5 x 7 Dots | 5V | - | 140 x 16 | Parallel/Serial | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $194.23000 Tray | - | Tray | Active | - | 57.45mm L x 13.93mm W | 21 x 4 | Graphic | - | 5V | - | 128 x 32 | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $205.04000 Tray | - | Tray | Active | 146.00mm x 43.00mm x 9.40mm | 102.60mm L x 18.80mm W | 20 x 2 | Character | 5 x 7 Dots | 5V | 9.20mm H x 3.80mm W | - | Parallel/Serial | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $252.91000 Tray | - | Tray | Active | 146.00mm x 62.50mm x 23.00mm | 99.60mm L x 37.60mm W | 20 x 4 | Character | 5 x 8 Dots | 5V | 8.80mm H x 3.65mm W | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $362.06000 Tray | - | Tray | Active | 133.00mm x 38.00mm x 9.00mm | 83.08mm L x 20.68mm W | - | Graphic | - | 4.75V ~ 5.25V | - | 256 x 64 | Parallel/Serial | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $141.33000 Tray | - | Tray | Active | 118.00mm x 36.00mm x 11.00mm | 85.20mm L x 11.50mm W | 24 x 2 | Character | 5 x 7 Dots | 5V | 4.70mm H x 2.40mm W | - | Parallel/Serial | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $173.50000 Tray | - | Tray | Active | 182.00mm x 33.50mm x 20.50mm | 138.80mm L x 11.50mm W | 40 x 2 | Character | 5 x 7 Dots | 5V | 4.70mm H x 2.30mm W | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $174.74000 Bulk | - | Bulk | Active | 98.00mm x 60.00mm x 27.70mm | 70.80mm L x 20.90mm W | 20 x 4 | Character | 5 x 7 Dots | - | 4.70mm H x 2.40mm W | - | Serial | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : $189.69000 Tray | - | Tray | Active | - | 57.50mm L x 28.70mm W | - | Graphic | 5 x 7 Dots | 4.75V ~ 5.25V | - | 128 x 64 | Parallel/Serial | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $194.82000 Tray | - | Tray | Active | - | 57.45mm L x 13.93mm W | 21 x 4 | Graphic | 5 x 7 Dots | 5V | - | 128 x 32 | Parallel/Serial | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $226.38000 Box | - | Box | Active | 98.00mm x 31.00mm x 9.60mm | 57.50mm L x 13.90mm W | 8 x 2 | Graphic | 5 x 7 Dots | 5V | - | 128 x 32 | I2C, SPI | - | -40°C ~ 85°C |