
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealant | |
Features | High Durability | |
For Use With/Related Products | Vinyl Tape | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.94000 | $62.94 |
10 | $53.49600 | $534.96 |
30 | $49.50867 | $1,485.26 |
50 | $47.75760 | $2,387.88 |
100 | $45.48100 | $4,548.10 |