


LI21700JSV-50+PCM+FUSE+3 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LI21700JSV-50+PCM+FUSE+3WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LI21700JSV-50+PCM+FUSE+3 WIRES 70MM |
Description | BATTERY LITH-ION 3.7V 5000MAH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 5000mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Wire Leads | |
Discharge Rate | 490mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.94000 | $18.94 |
10 | $15.75300 | $157.53 |
50 | $13.85240 | $692.62 |
100 | $13.10710 | $1,310.71 |
300 | $12.43750 | $3,731.25 |