
5204-0016-20 | |
---|---|
DigiKey Part Number | 1798-1092-ND |
Manufacturer | |
Manufacturer Product Number | 5204-0016-20 |
Description | CONN EMI GASKET 17 18 BEIGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector EMI Gasket 17, 18 Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
For Use With/Related Products | MIL-DTL-38999 Series I, II, III Flange Connector | |
Shell Size - Insert | 17, 18 | |
Material | Silicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
20 | $5.31800 | $106.36 |
40 | $5.05050 | $202.02 |
100 | $4.76810 | $476.81 |
260 | $4.54158 | $1,180.81 |
500 | $4.41810 | $2,209.05 |
1,000 | $4.30978 | $4,309.78 |