
M83528/004B-013 | |
---|---|
DigiKey Part Number | 3445-M83528/004B-013-ND |
Manufacturer | |
Manufacturer Product Number | M83528/004B-013 |
Description | M83528 CONNECTOR GASKET |
Customer Reference | |
Detailed Description | Connector EMI Gasket Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sealing Devices, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
Material | Silicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.21000 | $24.21 |
5 | $11.06000 | $55.30 |
10 | $7.76000 | $77.60 |
16 | $6.98000 | $111.68 |
26 | $6.00000 | $156.00 |
51 | $5.43000 | $276.93 |
101 | $5.00000 | $505.00 |
251 | $4.72000 | $1,184.72 |