
M83528/004B-008 | |
---|---|
DigiKey Part Number | 3445-M83528/004B-008-ND |
Manufacturer | |
Manufacturer Product Number | M83528/004B-008 |
Description | M83528 CONNECTOR GASKET |
Customer Reference | |
Detailed Description | Connector EMI Gasket Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sealing Devices, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
Material | Silicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.95000 | $25.95 |
5 | $10.99000 | $54.95 |
10 | $8.25000 | $82.50 |
16 | $7.05000 | $112.80 |
26 | $6.50000 | $169.00 |
51 | $5.50000 | $280.50 |
101 | $5.00000 | $505.00 |
251 | $4.50000 | $1,129.50 |