
M83528/004B-010 | |
---|---|
DigiKey Part Number | 3445-M83528/004B-010-ND |
Manufacturer | |
Manufacturer Product Number | M83528/004B-010 |
Description | M83528 CONNECTOR GASKET |
Customer Reference | |
Detailed Description | Connector EMI Gasket Beige |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sealing Devices, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | EMI Gasket | |
Material | Silicone, Silver Plated Aluminum | |
Features | Square | |
Color | Beige |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.77000 | $23.77 |
5 | $10.68000 | $53.40 |
10 | $7.47000 | $74.70 |
16 | $6.70000 | $107.20 |
26 | $5.72000 | $148.72 |
51 | $5.13000 | $261.63 |
101 | $4.73000 | $477.73 |
251 | $4.44000 | $1,114.44 |