
CR2430 | |
---|---|
DigiKey Part Number | 2984-RENATACR2430(TS-1)-ND |
Manufacturer | Renata Batteries |
Manufacturer Product Number | CR2430 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.97" Dia x 0.12" H (24.5mm x 3.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 4mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |