
CR2430 | |
---|---|
DigiKey Part Number | 2984-CR2430-ND |
Manufacturer | Tianqiu |
Manufacturer Product Number | CR2430 |
Description | BATTERY LITHIUM 3V |
Customer Reference | |
Detailed Description | Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.12" H (24.5mm x 3.0mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $0.56000 | $2.80 |
10 | $0.55000 | $5.50 |
50 | $0.54000 | $27.00 |
100 | $0.53000 | $53.00 |
500 | $0.52000 | $260.00 |
1,000 | $0.50000 | $500.00 |
5,000 | $0.48000 | $2,400.00 |