CR2430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2430

DigiKey Part Number
2984-TOSHIBACR2430-ND
Manufacturer
Toshiba Lifestyle Products
Manufacturer Product Number
CR2430
Description
BATTERY LITHIUM 3V COIN 24.5MM
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.97" Dia x 0.12" H (24.5mm x 3.0mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-4°F ~ 149°F (-20°C ~ 65°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
200$0.83000$166.00
400$0.78000$312.00
1,000$0.76000$760.00
2,000$0.72000$1,440.00
4,000$0.66000$2,640.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.